* Images are for reference only
0877581216
- Manufacturer
- MOLEX
- MFR.Part #
- 0877581216
- JLCPCB Part #
- C3333460
- Package
- Plugin,P=2mm
- Description
- Tin Straight Square Pins 1.5mm 12P 4mm 2.6mm 2mm Double row Phosphor bronze Black 2mm Plugin,P=2mm Pin Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0877581216 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0877581216 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0877581216 symbol, PCB footprint from the free EasyEDA PCB design tool.
0877581216 datasheets or manufacturer documentation.
Datasheet: 0877581216 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing