* Images are for reference only
166T24
- Manufacturer
- Hammond
- MFR.Part #
- 166T24
- JLCPCB Part #
- C17606756
- Package
- -
- Description
- 12A 117V 24V - Power Transformer ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
166T24 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 166T24 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
166T24 symbol, PCB footprint from the free EasyEDA PCB design tool.
166T24 datasheets or manufacturer documentation.
Datasheet: 166T24 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing