* Images are for reference only
83880102
- Manufacturer
- Crouzet
- MFR.Part #
- 83880102
- JLCPCB Part #
- C6099634
- Package
- -
- Description
- 24V Double-pole, Single-throw 250V - Microswitches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
83880102 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 83880102 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
83880102 symbol, PCB footprint from the free EasyEDA PCB design tool.
83880102 datasheets or manufacturer documentation.
Datasheet: 83880102 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing