* Images are for reference only
TBP04R1-500-10GR
- Manufacturer
- CUI Devices
- MFR.Part #
- TBP04R1-500-10GR
- JLCPCB Part #
- C3584818
- Package
- Plugin,P=5mm
- Description
- 10A 10 Straight pin -40℃~+105℃ Copper Alloy 1 5mm Green Plugin,P=5mm Pluggable System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
TBP04R1-500-10GR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TBP04R1-500-10GR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
TBP04R1-500-10GR symbol, PCB footprint from the free EasyEDA PCB design tool.
TBP04R1-500-10GR datasheets or manufacturer documentation.
Datasheet: TBP04R1-500-10GR Datasheet (PDF)
Minimum: 13
Full Reel: 200
Total: $0
Available Order Qty: 0
In-stock Item Pricing