* Images are for reference only
5022R-222J
- Manufacturer
- API DELEVAN
- MFR.Part #
- 5022R-222J
- JLCPCB Part #
- C20612919
- Package
- SMD,12.4x5.8mm
- Description
- RF Inductors - SMD 2.2uH 5% .95ohm Unshielded SMT
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
5022R-222J technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 5022R-222J for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
5022R-222J symbol, PCB footprint from the free EasyEDA PCB design tool.
5022R-222J datasheets or manufacturer documentation.
Datasheet: 5022R-222J Datasheet (PDF)
Minimum: 3
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products