* Images are for reference only
CMR08F623JOCP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F623JOCP
- JLCPCB Part #
- C7109101
- Package
- -
- Description
- ±5% 300V 0.062uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F623JOCP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F623JOCP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F623JOCP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F623JOCP datasheets or manufacturer documentation.
Datasheet: CMR08F623JOCP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX682M050K022
Cornell Dubilier Electronics
$6.867
-
DCMX532U450DF2B
Cornell Dubilier Electronics
$116.3085
-
382LX223M100B092VS
Cornell Dubilier Electronics
$20.4765
-
CD17ED360JO3
Cornell Dubilier Electronics
$4.368
-
CDV30FK911FO3F
Cornell Dubilier Electronics
$80.9775
-
CMR03F271JOYP
Cornell Dubilier Electronics
$92.1525