* Images are for reference only
409DMQ150
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 409DMQ150
- JLCPCB Part #
- C6682917
- Package
- -
- Description
- 150V Dual 1.03V@200A - Schottky Barrier Diodes (SBD) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
409DMQ150 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 409DMQ150 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
409DMQ150 symbol, PCB footprint from the free EasyEDA PCB design tool.
409DMQ150 datasheets or manufacturer documentation.
Datasheet: 409DMQ150 Datasheet (PDF)
Minimum: 1
Full Reel: 9
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SB3200
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1275
-
SDURD520
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.347
-
3.0SMI9.0CA
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.2951
-
SMAJ160CA
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.0617
-
SMAJ48CA
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.0479
-
69CNQ150SL
SMC(Sangdest Microelectronicstronic (Nanjing))
$47.1585