* Images are for reference only
SCE028LD3MG5S
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE028LD3MG5S
- JLCPCB Part #
- C6293075
- Package
- -
- Description
- 75dB Active (driven circuit included) Externally Driven 2.9kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE028LD3MG5S technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE028LD3MG5S for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE028LD3MG5S symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE028LD3MG5S datasheets or manufacturer documentation.
Datasheet: SCE028LD3MG5S Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SBT5VMCFPPC
Mallory Sonalert Products Inc
$128.2965
-
SCE028MD3DP3B
Mallory Sonalert Products Inc
$150.7215
-
SC110FJR
Mallory Sonalert Products Inc
$119.2575
-
PT-2130FWQ
Mallory Sonalert Products Inc
$1.587
-
SBT5VMHSPPC
Mallory Sonalert Products Inc
$41.8845
-
SCE016XD3SP1B
Mallory Sonalert Products Inc
$141.762