* Images are for reference only
CMR08F683JPCM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F683JPCM
- JLCPCB Part #
- C5627436
- Package
- -
- Description
- ±5% 300V 0.068uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F683JPCM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F683JPCM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F683JPCM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F683JPCM datasheets or manufacturer documentation.
Datasheet: CMR08F683JPCM Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK107M2AP44T-F
Cornell Dubilier Electronics
$3.312
-
SLPX821M200A9P3
Cornell Dubilier Electronics
$1.926
-
DCMC821T250AA2B
Cornell Dubilier Electronics
$15.381
-
WBR1000-25A
Cornell Dubilier Electronics
$14.7255
-
CDV30FF242FO3F
Cornell Dubilier Electronics
$82.2975
-
CD17FD221JO3
Cornell Dubilier Electronics
$2.985