* Images are for reference only
MLS221M250EK1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS221M250EK1D
- JLCPCB Part #
- C2623698
- Package
- Plugin
- Description
- 220uF 250V 597mΩ@120Hz 5.1A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS221M250EK1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS221M250EK1D technical specifications, attributes, and parameters.
MLS221M250EK1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS221M250EK1D datasheets or manufacturer documentation.
Datasheet: MLS221M250EK1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SFA66S6K375B-F
Cornell Dubilier Electronics
$43.8105
-
944U520K142ABM
Cornell Dubilier Electronics
$67.173
-
717P1035800LA3
Cornell Dubilier Electronics
$1.8165
-
CGS193U075R5L
Cornell Dubilier Electronics
$53.0145
-
940C16W1P5K-F
Cornell Dubilier Electronics
$40.2045
-
D105F331FO3
Cornell Dubilier Electronics
$16.35