* Images are for reference only
3208720
- Manufacturer
- Phoenix Contact
- MFR.Part #
- 3208720
- JLCPCB Part #
- C5888654
- Package
- -
- Description
- 4 -50℃~+100℃ 2 Gray - Pluggable System Terminal Block ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
3208720 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 3208720 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
3208720 symbol, PCB footprint from the free EasyEDA PCB design tool.
3208720 datasheets or manufacturer documentation.
Datasheet: 3208720 Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing