* Images are for reference only
29280B272JO0
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 29280B272JO0
- JLCPCB Part #
- C6078113
- Package
- -
- Description
- ±5% 8kV 2700pF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
29280B272JO0 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 29280B272JO0 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
29280B272JO0 symbol, PCB footprint from the free EasyEDA PCB design tool.
29280B272JO0 datasheets or manufacturer documentation.
Datasheet: 29280B272JO0 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFC685M35C12B-F
Cornell Dubilier Electronics
$0.3836
-
381LQ102M180K022
Cornell Dubilier Electronics
$3.1065
-
THAS852M010AA1C
Cornell Dubilier Electronics
$15.8955
-
160823J630L-F
Cornell Dubilier Electronics
$1.3185
-
171473J400F-F
Cornell Dubilier Electronics
$0.8265
-
CMR03C150DOAP
Cornell Dubilier Electronics
$52.1145