* Images are for reference only
CMR08F913GOAM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F913GOAM
- JLCPCB Part #
- C5969722
- Package
- -
- Description
- ±2% 100V 0.091uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F913GOAM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F913GOAM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F913GOAM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F913GOAM datasheets or manufacturer documentation.
Datasheet: CMR08F913GOAM Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX151M400J042
Cornell Dubilier Electronics
$8.418
-
M22G331J2
Cornell Dubilier Electronics
$0.732
-
380LX682M025J012
Cornell Dubilier Electronics
$1.8675
-
184473J100RAA-F
Cornell Dubilier Electronics
$0.5325
-
CGS602T250V5L
Cornell Dubilier Electronics
$110.0775
-
SEK471M025ST
Cornell Dubilier Electronics
$2.1735