* Images are for reference only
409DMQ135
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 409DMQ135
- JLCPCB Part #
- C5521211
- Package
- -
- Description
- 135V Dual 1.03V@200A 200A - Schottky Barrier Diodes (SBD) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
409DMQ135 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 409DMQ135 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
409DMQ135 symbol, PCB footprint from the free EasyEDA PCB design tool.
409DMQ135 datasheets or manufacturer documentation.
Datasheet: 409DMQ135 Datasheet (PDF)
Minimum: 1
Full Reel: 9
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
MBRF10100CT
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.3555
DF03
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.1335
MBRD20200CT
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.378
SMAJ9.0CA
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.0617
STF30200CR
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.606
MBRF1080C
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.2612