* Images are for reference only
CGR522T200X5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGR522T200X5L
- JLCPCB Part #
- C3812690
- Package
- Bolt,D76.2xL142.88mm
- Description
- 200V 5200uF -10%~+50% 15.4A@120Hz 17mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CGR522T200X5L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGR522T200X5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGR522T200X5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGR522T200X5L datasheets or manufacturer documentation.
Datasheet: CGR522T200X5L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCP1206C393G
Cornell Dubilier Electronics
$0.3741
-
381EL331M400K052
Cornell Dubilier Electronics
$13.557
-
CGH522T350W5L
Cornell Dubilier Electronics
$142.8675
-
CMR07F562JPDM
Cornell Dubilier Electronics
$91.7025
-
MC22FD751G-F
Cornell Dubilier Electronics
$22.6455
-
CD15FD181FO3
Cornell Dubilier Electronics
$3.405