* Images are for reference only
MLS331M200EK0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS331M200EK0D
- JLCPCB Part #
- C2623702
- Package
- Plugin
- Description
- 330uF 200V 426mΩ@120Hz 6.2A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS331M200EK0D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS331M200EK0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS331M200EK0D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS331M200EK0D datasheets or manufacturer documentation.
Datasheet: MLS331M200EK0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MC08EA150J-T
Cornell Dubilier Electronics
$1.0755
-
DCMC154U050DC2B
Cornell Dubilier Electronics
$119.7495
-
715P15354JD3
Cornell Dubilier Electronics
$1.5465
-
BLH105K801A012
Cornell Dubilier Electronics
$1.9395
-
CD10ED680FO3
Cornell Dubilier Electronics
$10.695
-
CD4FD331FO3
Cornell Dubilier Electronics
$44.1165