* Images are for reference only
HVMLS771M100EA1C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS771M100EA1C
- JLCPCB Part #
- C2623329
- Package
- Plugin
- Description
- 770uF 100V 238mΩ@120Hz ±20% 7.8A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS771M100EA1C technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS771M100EA1C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
HVMLS771M100EA1C symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS771M100EA1C datasheets or manufacturer documentation.
Datasheet: HVMLS771M100EA1C Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
170333J160AA
Cornell Dubilier Electronics
$1.1685
AFK157M80H32T-F
Cornell Dubilier Electronics
$2.1795
381LQ272M160A052
Cornell Dubilier Electronics
$4.7685
185183K100RAA-F
Cornell Dubilier Electronics
$0.3623
171224K250H-F
Cornell Dubilier Electronics
$1.218
CMR06F751FODP
Cornell Dubilier Electronics
$47.1825