* Images are for reference only
5025851376
- Manufacturer
- MOLEX
- MFR.Part #
- 5025851376
- JLCPCB Part #
- C17688374
- Package
- SMD
- Description
- 1 Tin -40℃~+105℃ Surface Mount,Right Angle SMD Wire To Board Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
5025851376 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 5025851376 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
5025851376 symbol, PCB footprint from the free EasyEDA PCB design tool.
5025851376 datasheets or manufacturer documentation.
Datasheet: 5025851376 Datasheet (PDF)
Minimum: 4
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing