* Images are for reference only
58C15K
- Manufacturer
- Honeywell
- MFR.Part #
- 58C15K
- JLCPCB Part #
- C19278834
- Package
- -
- Description
- ±5% 4W - Variable Resistors/Potentiometers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
58C15K technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 58C15K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
58C15K symbol, PCB footprint from the free EasyEDA PCB design tool.
58C15K datasheets or manufacturer documentation.
Datasheet: 58C15K Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing