* Images are for reference only
2752555566
- Manufacturer
- Fair-Rite Products
- MFR.Part #
- 2752555566
- JLCPCB Part #
- C6372758
- Package
- SMD,11x5mm
- Description
- 3.8mΩ 340Ω@100MHz SMD,11x5mm Ferrite Beads ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
2752555566 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 2752555566 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
2752555566 symbol, PCB footprint from the free EasyEDA PCB design tool.
2752555566 datasheets or manufacturer documentation.
Datasheet: 2752555566 Datasheet (PDF)
Minimum: 19
Full Reel: 400
Total: $0
Available Order Qty: 0
In-stock Item Pricing