This website requires JavaScript.
JLCメカニカルサービス: 3Dプリント
メカトロ部品
発送先
フィードバック

* Images are for reference only

345-028-521-102

Manufacturer
EDAC
MFR.Part #
345-028-521-102
JLCPCB Part #
C4675714
Package
Plugin,P=2.54mm
Description
2.54mm Straight 28P -40℃~+105℃ Plugin,P=2.54mm Card Edge Connectors ROHS
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
CAD Model
PCB Footprint or Symbol
ECCN
EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

345-028-521-102 technical specifications, attributes, and parameters.

残り検索結果: 0

No longer need to assemble boards yourself, JLCPCB helps you assemble the part 345-028-521-102 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >

  • 1

    Step 1 - Pre-order the parts you need at JLCPCB

  • 2

    Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB

  • 3

    Step 3 - JLCPCB produces and assembles your boards in 3 days.

345-028-521-102 symbol, PCB footprint from the free EasyEDA PCB design tool.

345-028-521-102 datasheets or manufacturer documentation.

Datasheet: 345-028-521-102 Datasheet (PDF)

See an Error?
In Stock: 0

Minimum: 2

Full Reel: 25

Total: $0

Parts Calculator
Add To List

Available Order Qty: 0

In-stock Item Pricing

Qty Unit Price
1+ $6.0090
200+ $2.3265
500+ $2.2440
1000+ $2.2035
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons