* Images are for reference only
608.7000.006
- Manufacturer
- Altech
- MFR.Part #
- 608.7000.006
- JLCPCB Part #
- C6080596
- Package
- -
- Description
- 24V Double Pole Single Throw-Normally Open 240V - Microswitches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
608.7000.006 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 608.7000.006 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
608.7000.006 symbol, PCB footprint from the free EasyEDA PCB design tool.
608.7000.006 datasheets or manufacturer documentation.
Datasheet: 608.7000.006 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing