* Images are for reference only
12144AD23V
- Manufacturer
- APEM
- MFR.Part #
- 12144AD23V
- JLCPCB Part #
- C5867962
- Package
- -
- Description
- 30V 125V triple-pole/single-throw Straight - Toggle Switches ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
12144AD23V technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 12144AD23V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
12144AD23V symbol, PCB footprint from the free EasyEDA PCB design tool.
12144AD23V datasheets or manufacturer documentation.
Datasheet: 12144AD23V Datasheet (PDF)
Minimum: 1
Full Reel: 25
Total: $0
Available Order Qty: 0
In-stock Item Pricing