* Images are for reference only
CMR08F513GODM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F513GODM
- JLCPCB Part #
- C7230865
- Package
- -
- Description
- ±2% 500V 0.051uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F513GODM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F513GODM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F513GODM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F513GODM datasheets or manufacturer documentation.
Datasheet: CMR08F513GODM Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SFP37S12.5K238B
Cornell Dubilier Electronics
$47.016
-
380LQ391M420K042
Cornell Dubilier Electronics
$3.0465
-
DCMC153T200CF2B
Cornell Dubilier Electronics
$118.884
-
AHA476M35F24T-F
Cornell Dubilier Electronics
$0.5625
-
380LX181M550A032
Cornell Dubilier Electronics
$16.4325
-
CDV30EJ300GO3F
Cornell Dubilier Electronics
$53.61