* Images are for reference only
CMR08F623JOCM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F623JOCM
- JLCPCB Part #
- C6534987
- Package
- -
- Description
- ±5% 300V 0.062uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F623JOCM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F623JOCM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F623JOCM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F623JOCM datasheets or manufacturer documentation.
Datasheet: CMR08F623JOCM Datasheet (PDF)
Minimum: 1
Full Reel: 3
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
T6P5NR
Cornell Dubilier Electronics
$59.6415
-
CG123U016R3C
Cornell Dubilier Electronics
$17.2425
-
381LX821M200J052
Cornell Dubilier Electronics
$7.0305
-
184473K250RBA-F
Cornell Dubilier Electronics
$0.5325
-
CDV30FH392FO3
Cornell Dubilier Electronics
$108.9735
-
CD30FD302JO3
Cornell Dubilier Electronics
$32.7