* Images are for reference only
CMR08F303GPDR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F303GPDR
- JLCPCB Part #
- C6534966
- Package
- -
- Description
- ±2% 500V 0.03uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F303GPDR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F303GPDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR08F303GPDR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F303GPDR datasheets or manufacturer documentation.
Datasheet: CMR08F303GPDR Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
150394K250GC
Cornell Dubilier Electronics
$1.6515
PSU18965C
Cornell Dubilier Electronics
$8.1465
383LX153M080B062VS
Cornell Dubilier Electronics
$16.284
715P3325800LA3
Cornell Dubilier Electronics
$1.539
AVE106M25C12T-F
Cornell Dubilier Electronics
$0.1454
CDV30FJ241GO3
Cornell Dubilier Electronics
$52.131