* Images are for reference only
HES701G450V3C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HES701G450V3C
- JLCPCB Part #
- C6052692
- Package
- Bolt,D50.8xL79.38mm
- Description
- 450V 700uF 0%~+50% 3.5A@120Hz 125mΩ@120Hz Bolt,D50.8xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HES701G450V3C technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HES701G450V3C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HES701G450V3C symbol, PCB footprint from the free EasyEDA PCB design tool.
HES701G450V3C datasheets or manufacturer documentation.
Datasheet: HES701G450V3C Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX391M400A042
Cornell Dubilier Electronics
$15.4935
-
381LQ561M180H042
Cornell Dubilier Electronics
$1.611
-
380LX183M035A032
Cornell Dubilier Electronics
$4.2405
-
160334K630P-F
Cornell Dubilier Electronics
$2.37
-
150474J250HC
Cornell Dubilier Electronics
$0.9585
-
171473K400F-F
Cornell Dubilier Electronics
$0.5115