* Images are for reference only
110-83-308-41-530000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 110-83-308-41-530000
- JLCPCB Part #
- C6037923
- Package
- Plugin
- Description
- 8P DIP Gold Beryllium copper alloy -55℃~+125℃ 2.54mm Plugin IC / Transistor Socket ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
110-83-308-41-530000 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 110-83-308-41-530000 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
110-83-308-41-530000 symbol, PCB footprint from the free EasyEDA PCB design tool.
110-83-308-41-530000 datasheets or manufacturer documentation.
Datasheet: 110-83-308-41-530000 Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
1038-0-15-15-30-14-04-0
Mill-Max Mfg. Corp.
$2.0925
0323-3-15-80-34-27-10-0
Mill-Max Mfg. Corp.
$2.4975
311-13-109-41-003000
Mill-Max Mfg. Corp.
$15.1605
850-10-004-20-001000
Mill-Max Mfg. Corp.
$13.536
399-10-156-10-009000
Mill-Max Mfg. Corp.
$21.1035
830-10-010-20-001000
Mill-Max Mfg. Corp.
$37.8315