* Images are for reference only
SCE028MA2MP1B
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SCE028MA2MP1B
- JLCPCB Part #
- C5885578
- Package
- -
- Description
- 75dB Active (driven circuit included) Externally Driven 2kHz - Buzzers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
SCE028MA2MP1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SCE028MA2MP1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SCE028MA2MP1B symbol, PCB footprint from the free EasyEDA PCB design tool.
SCE028MA2MP1B datasheets or manufacturer documentation.
Datasheet: SCE028MA2MP1B Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SCE028MA3SR3B
Mallory Sonalert Products Inc
$242.967
-
SBT5PMCMPPC
Mallory Sonalert Products Inc
$128.2965
-
SCE048LD2VC4S
Mallory Sonalert Products Inc
$95.2335
-
SBT5TLMSPPC
Mallory Sonalert Products Inc
$119.781
-
SCE120MA3SR4B
Mallory Sonalert Products Inc
$272.4405
-
SC628EP
Mallory Sonalert Products Inc
$147.0015