* Images are for reference only
CMR07F912GPDP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F912GPDP
- JLCPCB Part #
- C7230802
- Package
- -
- Description
- ±2% 500V 9100pF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F912GPDP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F912GPDP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F912GPDP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F912GPDP datasheets or manufacturer documentation.
Datasheet: CMR07F912GPDP Datasheet (PDF)
Minimum: 1
Full Reel: 6
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
THAS112M060AA1C
Cornell Dubilier Electronics
$50.8995
-
CGR153U030V3L
Cornell Dubilier Electronics
$52.2105
-
CGS102T500U5C
Cornell Dubilier Electronics
$79.5645
-
CGS182T500W4L
Cornell Dubilier Electronics
$140.097
-
CMR05E820GPDR
Cornell Dubilier Electronics
$43.6485
-
101C382U050AK2B
Cornell Dubilier Electronics
$495.7875