* Images are for reference only
CMR08F683GPCM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F683GPCM
- JLCPCB Part #
- C6534991
- Package
- -
- Description
- ±2% 300V 0.068uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F683GPCM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F683GPCM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
CMR08F683GPCM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F683GPCM datasheets or manufacturer documentation.
Datasheet: CMR08F683GPCM Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
150124K100BB
Cornell Dubilier Electronics
$1.455
SLP681M250E7P3
Cornell Dubilier Electronics
$4.203
SLPX332M063A7P3
Cornell Dubilier Electronics
$1.6905
AVEZ476M10D16T-F
Cornell Dubilier Electronics
$0.162
CD15CD020DO3
Cornell Dubilier Electronics
$2.2035
MC22FD911J-F
Cornell Dubilier Electronics
$13.845