* Images are for reference only
CD42FA913JO3F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD42FA913JO3F
- JLCPCB Part #
- C5592285
- Package
- -
- Description
- ±5% 100V 0.091uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CD42FA913JO3F technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CD42FA913JO3F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CD42FA913JO3F symbol, PCB footprint from the free EasyEDA PCB design tool.
CD42FA913JO3F datasheets or manufacturer documentation.
Datasheet: CD42FA913JO3F Datasheet (PDF)
Minimum: 1
Full Reel: 4
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLS331M250EA1D
Cornell Dubilier Electronics
$165.1425
-
SLPX561M400H7P3
Cornell Dubilier Electronics
$4.6245
-
FCA1206A105M-H3
Cornell Dubilier Electronics
$0.3234
-
CDV30FK431JO3
Cornell Dubilier Electronics
$47.6115
-
MCM01-016ED(125)J-F
Cornell Dubilier Electronics
$9.69
-
CDV16FF152JO3
Cornell Dubilier Electronics
$13.4355