* Images are for reference only
HES222G450X5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HES222G450X5L
- JLCPCB Part #
- C2623832
- Package
- Bolt,D76.2xL142.88mm
- Description
- 450V 2200uF 0%~+50% 10.1A@120Hz 40mΩ@120Hz Bolt,D76.2xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HES222G450X5L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HES222G450X5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HES222G450X5L symbol, PCB footprint from the free EasyEDA PCB design tool.
HES222G450X5L datasheets or manufacturer documentation.
Datasheet: HES222G450X5L Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVS477M06F24B-F
Cornell Dubilier Electronics
$0.7695
-
185562K100RAB-F
Cornell Dubilier Electronics
$0.465
-
947D391K102BEMSN
Cornell Dubilier Electronics
$96.174
-
CD15ED470JO3F
Cornell Dubilier Electronics
$1.713
-
CMR06F182FODR
Cornell Dubilier Electronics
$86.052
-
CMR05F161FPDP
Cornell Dubilier Electronics
$45.612