* Images are for reference only
MLS212M060EA1D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS212M060EA1D
- JLCPCB Part #
- C2623168
- Package
- Plugin
- Description
- 2100uF 60V 72mΩ@120Hz ±20% 14.1A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS212M060EA1D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS212M060EA1D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS212M060EA1D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS212M060EA1D datasheets or manufacturer documentation.
Datasheet: MLS212M060EA1D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LQ271M400J032
Cornell Dubilier Electronics
$9.0735
-
SLPX223M025E7P3
Cornell Dubilier Electronics
$1.7325
-
DME6P56K-F
Cornell Dubilier Electronics
$1.6965
-
CMR05E330GPDM
Cornell Dubilier Electronics
$26.5785
-
MC12FA431F-F
Cornell Dubilier Electronics
$18.939
-
CMR07F512FODP
Cornell Dubilier Electronics
$118.545