* Images are for reference only
HVMLS331M200EK1C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS331M200EK1C
- JLCPCB Part #
- C2623112
- Package
- Plugin
- Description
- 330uF 200V 426mΩ@120Hz ±20% 6.2A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS331M200EK1C technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS331M200EK1C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS331M200EK1C symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS331M200EK1C datasheets or manufacturer documentation.
Datasheet: HVMLS331M200EK1C Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MCH38FM220J
Cornell Dubilier Electronics
$75.9735
-
SLP122M160C9P3
Cornell Dubilier Electronics
$2.1705
-
CGH901T500V3L
Cornell Dubilier Electronics
$73.239
-
550C402T450DP2D
Cornell Dubilier Electronics
$130.335
-
184104K250RCA-F
Cornell Dubilier Electronics
$0.612
-
ALH685K451C064
Cornell Dubilier Electronics
$10.698