* Images are for reference only
HES302G400W5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HES302G400W5L
- JLCPCB Part #
- C2623111
- Package
- Bolt,D63.5xL142.88mm
- Description
- 400V 3000uF 0%~+50% 9.9A@120Hz 33mΩ@120Hz Bolt,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HES302G400W5L technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HES302G400W5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HES302G400W5L symbol, PCB footprint from the free EasyEDA PCB design tool.
HES302G400W5L datasheets or manufacturer documentation.
Datasheet: HES302G400W5L Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK226M10B12T-F
Cornell Dubilier Electronics
$0.2958
-
381LX183M010H042
Cornell Dubilier Electronics
$2.64
-
160334K630P-F
Cornell Dubilier Electronics
$2.37
-
185562K100RAA-F
Cornell Dubilier Electronics
$0.465
-
T491D685K035AS-F
Cornell Dubilier Electronics
$0.365
-
MC22FD821J-TF
Cornell Dubilier Electronics
$6.51