This website requires JavaScript.
Coupons APP Download
Ship to
  • Rapid Fab & Assembly

    As fast as 24 hours

  • Guaranteed Quality

    99% product quality rate

  • Fast Global Delivery

    Flexible shipping options available

  • Tailored Solutions

    Product Idea-R&D-Launch-Upgrade

All-in-One Electronics & Mechanical Solutions

  • FR- 4 PCBs

  • Flexible PCBs

  • Metal Core PCBs

  • High-Frequency PCBs

  • PCB Assembly

  • SMT-Stencil

  • PCB Layout

  • 3D Printing

  • CNC Machining

  • Mechatronic Parts

jlcpcb fr4 pcb prototype manufacturing service

FR- 4 PCBs

  • 1 - 32 layers
  • Free POFV for 6+ layers
  • 10% impedance control available

From $2.00 / 5 pcs Build Time: 24 hours

FR- 4 PCBs

jlcpcb fr4 pcb prototype manufacturing service
  • 1 - 32 layers
  • Free POFV for 6+ layers
  • 10% impedance control available

From $2.00 / 5 pcs Build Time: 24 hours

Flexible PCBs

jlcpcb flexible pcb prototype fabrication service
  • Adhesive-free for 1-2 layer FPC
  • Supports PI, FR4, stainless steel, 3M tape stiffeners
  • Supports EMI Shielding Film

From $2.00 / 5 pcs Build Time: 5-6 days

Metal Core PCBs

jlcpcb metal core pcb prototype fabrication service
  • Aluminum core: 1W thermal conductivity
  • Copper core: 380W thermal conductivity
  • Ideal for high-power LED and thermal management

From $4.00 / 5 pcs Build Time: 2-3 days

High-Frequency PCBs

jlcpcb high frequency pcb manufacturing and prototyping service
  • Rogers/Teflon materials
  • Low Dk/Df for signal integrity
  • Ideal for 5G/RF/microwave applications

From $47.00 / 5 pcs Build Time: 4-5 days

PCB Assembly

jlcpcb professional pcb assembly service
  • SMT & THT assembly
  • 400,000+ in-stock parts
  • Free DFM check

From $8.00 Build Time: 24 hours

SMT-Stencil

jlcpcb high precision smt stencil
  • 304 HTA stainless steel
  • ±0.003 mm laser cutting precision
  • Electropolish, nano-coat, step stencil

From $3.00 Build Time: 12-48 hours

PCB Layout

jlcpcb expert pcb layout service
  • Supports up to 100,000+ pins and 50 layers
  • Rigid, flex, HDI, high-speed, and power boards
  • Team of 50+ experienced engineers

From $0.46 / pin Build Time: 2 days

3D Printing

jlc3dp professional 3d-printing service
  • SLA, MJF, SLM, FDM, SLS, WJP, BJ
  • Resin, Nylon, Metal, Plastic Materials
  • Tolerance down to ± 0.2mm

From $0.30 Build Time: 2 days

CNC Machining

jlccnc precision cnc machining service
  • Milling (3-, 4- & full 5-axis), Turning
  • Aluminum, Steel, Copper, Plastic
  • Tolerance down to ± 0.05mm

From $5.00 Build Time: 3 days

JLCMC Online Supply

jlcmc mechatronic parts marketplace
  • 160+ categories & competitive prices
  • 10000㎡ warehouse and manufacturing capabilities
  • Free 3D files & flexible customization

From $0.01 Same-Day Shipping

Smart PCB & PCBA Ordering

01 Upload PCB Files

  • Upload your Gerber files, Bill of Materials (BOM), and Component Placement List (CPL) to receive instant quotes for PCB, components and assembly.
All uploads are secure and confidential.

02 Review PCB Components

03 Order & Track

04 Get Your Boards

Your Trusted Global PCB Manufacturer

Orders/Year
17M+
PCBs Produced/Year
8M+
Production Capacity/Year
10M+
Factory Area
290+ acres

JLCPCB powers the electronics industry with scalable manufacturing, digitalized workflows, and 24/6 global service. From PCB prototype to mass production, we enable millions of users to build faster, smarter, and more affordably.

Customers Worldwide

7M+

Countries Covered

180+

What Our Customers Say

Trusted by Leading Businesses

JLCPCB News, FAQs and Solutions

Privacy & Security

Global Privacy Standards · ISO 27001-Certified · PCI DSS Secure Payments