Help Center
Want to call?
+86 755 2391 9769
Explore & get instant answers
How to Generate Gerber files
For quick & best customer service
Get a fast reply to your questions
Have PCBs assembled in 24 hours
In-stock 350K+ Components
SLA, MJF, SLM, FDM, SLS
Easy-to-use PCB design tool
Please select your shipping destination & currency & Price may differ based on your Shipping destination.
FR-4
FR-4 refers to a grade of epoxy fiberglass material where the FR stands for "flame retarding". The TG130 refers to the glass transition temperature and indicates that this material will begin to deform at 130 ℃. FR-4 is the most common substrate material for rigid PCBs, particularly prototypes. In the PCB, the pre-preg and core will be made of this material.
FR-4 materials with higher glass transition temperatures are available for multi-layer boards. High TG FR-4 (TG155) boards can withstand deformation at higher temperatures of up to 155 ℃ and are suitable for extreme temperature applications.
Aluminium
Aluminum-backed PCBs can consistently increase durability and long-term reliability of a final product through temperature control and associated reductions in failure rates. Aluminum designs also deliver better mechanical stability and lower thermal expansion levels than FR-4.
Aluminum-backed PCBs have gained popularity in LED applications, including traffic lights, automotive lighting and general lighting.
Aluminum PCB Capability
Layers | 1 layer |
Min slot width | 1.6mm |
Min drill size | 1.0mm |
PCB Color | White, Black |
PCB Thickness | 1.0mm,1.2mm,1.6mm |
PCB Dimension | 5x5mm - 480x580mm |
Breakdown Voltage | 3000V |
Thermal Conductivity | 1W/mK |
Copper Weight | 1OZ |
Surface Finish | HASL (with Lead / Leadfree) |
Test | Full AOI Test + Random Flying Probe Test |
Build Time | The same as 1-layer FR-4 boards |
PCB Panel | V-CUT |
Minimum trace width and spacing | 5mil (0.127mm) |
Trace to Board Outline | ≥ 0.4mm |
Copper Core
JLCPCB's direct heatsink technology enables efficient cooling for high-power components such as COB LEDs and switching regulators. This is done by making heatsink pads as raised platforms from the copper PCB base so that heat transfer is not affected by the presence of any insulation. On the contrary, heat transfer on regular metal-cored PCBs must go through an insulation layer with thermal conductivity much lower than that of copper.
Copper PCB Design Requirements
Direct heatsink pads can be rectangular or polygonal but must be at least 1 mm wide in any direction. They cannot be connected to regular pads and traces, but where traces are required it is allowed to make all of them “direct heatsink”, i.e. raised platforms on the copper base.
Vias are not possible as holes in the FR-4 layer are not plated. The minimum drill diameter is 1 mm; the minimum slot width is 1.6 mm.OSP (organic solderability preservative) surface finish is used.Panels are accepted but only V-scoring is available.