JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
PowerCord/BrakeCord/Line Cables And Extension Cords
(431)
- Manufacturer
- ADAM TECH
- Anderson Power
- Assmann WSW Components
- ASunDar
- Bellwether
- CNC Tech
- CONNTEK
- CUI
- GlobTek, Inc.
- Hammond
- HellermannTyton
- Interpower Corp
- ITT CANNON
- Lantronix
- Micro Elec. Instrument
- MOLEX
- MW(MEAN WELL Enterprises)
- Panduit
- Phoenix Contact
- Qualtek
- Applicable scope
- 品字尾插口的电器设备
- Core material
- 纯铜
- Core specifications
- 0.75mm²×3
- 14 AWG
- Core wire gauge
- AWG17
- AWG18
- AWG20
- AWG22
- Corresponding power
- 100W-600W
- 100W-750W
- 50W-400W
- 50W-750W
- 750W
- ECCN
- EAR99
- External covering
- 阻燃PVC材质
- First connector
- IEC 320-C13
- NEMA 5-15P
- HTSUS
- 8544.42.9090
- Insert material
- 黄铜镀镍
- Line length
- 3m
- Number of conductors
- 3
- Plug type
- 弯Plug
- Rated current (amperes)
- 10A
- Rated power
- 2500W Max
- Rated voltage
- 125VAC
- AC 250V
- Remarks
- 长度+线芯线规
- RoHS status
- 符合ROHS3Standard
- Rope type
- SJT
- Second connector
- IEC 320-C13,Right Angle
- 电缆
- Voltage level
- 125VAC
- Wire specifications
- 18 AWG
- authentication
- 3C强电安全认证
- category
- 伺服刹车线
- 伺服动力线
- 刹车线
- 国际三插电源线
- colour
- Black
- Gray
- length
- 1000mm
- 2000mm
- 3000mm
- 4000mm
- 5000mm
- 8.00' (2.44m)
- 9.84' (3.00m)
- shield
- Unshielded
- style
- 公头引脚(刀片)到母头插槽
- 母头插槽到引线
- working temperature
- 60°C
Quantity
-
New look survey
431 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 18