JLCPCB SMT Parts Library & Component Sourcing
Stacked
Scrolling
- Manufacturer
- Alpha & Omega Semicon
- BPS(Bright Power Semicon)
- CRMICRO
- Fortior Tech
- GeneSiC Semiconductor
- Hangzhou Silan Microelectronics
- iCM
- Infineon Technologies
- Jilin Sino-Microelectronics
- LINKOSEMI
- PackageType
- APMCA-A16
- APMCA-B16
- ASOP-10
- DI-24-Power
- DIP
- DIP,15x34mm
- DIP,21x26mm
- DIP-021
- DIP-023
- DIP-22
- Collector-Emitter Breakdown Voltage (Vces)
- 600V
- Current - Continuous Drain(Id)
- 1A
- 2A
- 2.2A
- 3A
- 5A
- 6A
- 7A
- 10A
- 15A
- 20A
- Current - Output High(IOH)
- 180mA
- 200mA
- 290mA
- 350mA
- 650mA
- 3A
- 9A
- 75A
- Current - Output Low(IOL)
- 1mA
- 5mA
- 7mA
- 200mA
- 350mA
- 380mA
- 420mA
- 540mA
- 600mA
- 650mA
- Drain to Source Voltage
- 40V
- 100V
- 300V
- 500V
- 600V
- 1.2kV
- Driven Configuration
- Full-Bridge
- Half-Bridge
- Low Side
- Three Phase
- Fall Time
- 1.117us
- 10ns
- 11ns
- 151ns
- 15ns
- 20ns
- 25ns
- 26ns
- 30ns
- 35ns
- Features
- Over Current Protection
- Over Temperature Protection
- Under Voltage Protection
- Frequency - Switching
- 10kHz
- 15kHz
- 20kHz
- 25kHz
- 200kHz
- 500kHz
- 1MHz
- Gate-Emitter Threshold Voltage (Vge(th)@Ic)
- 1.78V@15V,500mA
- Interface
- UART
- Load Type
- IGBT
- MOSFET
- Number of Channels
- 3
- Number of Drivers
- 6
- Operating Temperature
- -10℃~+100℃
- -20℃~+100℃
- -30℃~+100℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+115℃
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+150℃@(Tj)
- -40℃~+85℃
- Operating Temperature -
- -40℃~+120℃
- Operating temperature
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+150℃
- Output Current
- 1A
- 1.5A
- 1.6A
- 2A
- 2.1A
- 2.4A
- 2.6A
- 3A
- 3.6A
- 4A
- Pd - Power Dissipation
- 9W
- Peak Current
- 3A
- 3.9A
- 5A
- 6A
- 7A
- 8A
- 9A
- 10A
- 11A
- 12A
- Propagation Delay tpHL
- 150ns
- 20ns
- Propagation Delay tpLH
- 160ns
- 20ns
- Quiescent Current(Iq)
- 4.75mA
- RDS(on)
- 450mΩ
- 740mΩ
- 860mΩ
- 1Ω
- 1.26Ω
- 1.3Ω
- 1.5Ω
- 1.8Ω
- 1.85Ω
- 2Ω
- Rise Time
- 125ns
- 70ns
- 90ns
- Type
- High Side Switch
- IGBT
- MOSFET
- Voltage - Isolation
- 1000Vrms
- 1500Vrms
- 1600Vrms
- 1900Vrms
- 2000Vrms
- 2500Vrms
- 5000Vrms
- Voltage - Supply
- 3V~3.6V
- 3V~16V
- 3V~14V
- 3.3V~5V
- 4.25V~17V
- 4.4V~13.2V
- 4.5V~5.5V
- 4.5V~16V
- 4.5V~18V
- 4.75V~5.25V
1 item in total
- 1