JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- ABB
- ABLIC
- Allegro MicroSystems, LLC
- Allwinner Tech
- AMS
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- AnalogicTech(Advanced Analogic Technologies)
- AnDAPT
- PackageType
- 72WLP
- B0QFN-39(4.5x6.8)
- BGA-120(6x6)
- BGA-129(7x7)
- BGA-139
- BGA-144
- BGA-144(12x12)
- BGA-169(12x12)
- BGA-186
- BGA-218
- 0V Battery Charge
- Not supported
- Balance Current
- 50mA
- Battery Temperature Detection
- Not supported
- Support
- Charge Current - Max
- 16mA
- 50mA
- 225mA
- 250mA
- 300mA
- 315mA
- 380mA
- 500mA
- 800mA
- 1A
- Charging Saturation Voltage
- 1.2V
- 3.95V
- 4.18V
- 4.2V
- 4.204V
- 4.35V
- 4.45V
- 4.6V
- 5V
- 5.3V
- ChipType
- Power Supervisor
- Sequence Generator
- Voltage Detector
- Voltage monitor
- Control Input Logic
- Active High
- Active Low
- Current - Output High(IOH)
- 500mA
- Current - Output Low(IOL)
- 500mA
- Dimming
- Analog、PWM
- I2C
- PWM
- Driven Configuration
- Full-Bridge
- Half-Bridge
- Duty Cycle(Max)
- 48%
- 49%
- 50%
- 55%
- 66.7%
- 85%
- 96%
- 97.2%
- End-Off Voltage
- 900mV
- 2.4V
- 2.75V
- 2.8V
- 2.85V
- 2.9V
- 3V
- 3.1V
- 3.2V
- Fall Time
- 40ns
- 45ns
- Features
- Adjustable current limiting
- Adjustable current limiting、Hiccup current limiting
- Adjustable current limiting、Light load efficient mode、External compensation
- Adjustable current limiting、Light load efficient mode、Output discharge
- Adjustable current limiting、Light load efficient mode、Output discharge、Power-on timing control
- Adjustable current limiting、Light load efficient mode、Power-on timing control、Adjustable soft-start
- Adjustable current limiting、Light-load high efficiency mode、Differential sampling of output voltage
- Adjustable current limiting、Load disconnect
- Adjustable current limiting、Output discharge、Power-on timing control
- Adjustable current limiting、Output voltage differential sensing
- Feedback System
- Secondary-Side Feedback
- Frequency - Switching
- 100Hz~300kHz
- 1kHz~500kHz
- 10kHz~100kHz
- 20kHz~500kHz
- 50kHz~600kHz
- 50kHz
- 50kHz~1MHz
- 50kHz~500kHz
- 64kHz
- 80kHz~1.5MHz
- Function
- Backup Battery Switching
- Boost
- Buck
- Buck-Boost
- Buck、Boost
- Buck、Buck-Boost
- Manual reset input
- Step-down type
- Step-down type、Buck-Boost
- Watchdog timer
- Interface
- I2C
- Isolation
- Isolation
- Load Type
- MOSFET
- Maximum Continuous Current
- 300mA、1.2A
- 750mA
- 1.25A
- 8A
- Number of Cells
- 1~2
- 1~4
- 2~4
- 1
- 2
- Number of Channels
- 1
- 2
- 4
- 5
- 7
- Number of Outputs
- 1、2
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 10
- Number of Voltages Monitored
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 10
- 12
- Operating Temperature
- -10℃~+125℃@(TJ)
- -10℃~+85℃
- -20℃~+75℃
- -20℃~+80℃
- -20℃~+85℃
- -25℃~+125℃
- -25℃~+85℃
- -25℃~+85℃@(TA)
- -30℃~+85℃
- -40℃~+105℃
- Operating Temperature -
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+85℃
- 0℃~+70℃
- Operating temperature
- -40℃~+105℃
- -40℃~+125℃
- Output Configuration
- Positive
- Output Current
- 4.5mA
- 25mA
- 30mA
- 50mA
- 100mA
- 100mA、1.2A
- 200mA、500mA
- 250mA
- 300mA、1.2A
- 500mA
- Output Type
- Adjustable
- Adjustable and Fixed
- Fixed
- Open-drain
- Open-drain、Push-pull
- Push-pull
- Output Voltage
- 300mV~2V
- 600mV~3V
- 600mV~3.3V
- 600mV~16.2V
- 600mV~5V
- 800mV~36V
- 800mV~5.175V
- 800mV~3.8V
- 800mV~14V
- 800mV~5.2V、800mV~3.8V
- Power Supply Rejection Ratio (PSRR)
- 65dB@(100Hz)
- Quiescent Current
- 950nA
- 1uA
- 1.3uA
- 4uA
- 5uA
- 6uA
- 10uA
- 24uA
- 28uA
- 40uA
- RDS(on)
- 60mΩ
- 71mΩ
- 76mΩ
- 84mΩ
- 120mΩ
- 140mΩ
- 250mΩ
- 21Ω
- Reset Active Level
- Active High
- Active High、Active Low
- Active Low
- Reset Timeout
- 1.6s
- 1.9ms
- 10ms
- 145ms
- 184ms
- 190ms
- 194ms
- 2.4s
- 200ms
- 200us
- Supply Current (Iq)
- 10nA
- 400nA
- 950nA
- 5.5uA
- 5.6uA
- 10uA
- 90uA
- 5mA
- Switch Tube (Built-In/External)
- Built-in
- Switch tube (built-in/external)
- Built-in
- External
- Synchronous Rectifier
- No
- Yes
- The Chip Type
- Battery Protection IC
- Charging IC
- Charging IC、Balancing IC
- Charging IC、Monitoring IC
- Linear Charging IC
- Threshold Voltage
- 1mV
- 100mV
- 500mV
- 600mV
- 1.1V
- 1.232V
- 1.25V
- 1.575V
- 2.32V
- 2.5V
- Topology
- Boost
- Boost、Buck
- Boost、Flyback
- Boost、Flyback、Buck
- Buck
- Buck-Boost
- Buck、Boost
- Buck、Boost、Buck-Boost
- Buck、Buck-Boost
- Flyback
- Type
- DC-DC
- High Side Switch
- Load Switch
- Type of Battery
- Lithium Battery
- Lithium-ion
- Lithium-ion/Polymer
- Multi-Chemistry
- Nickel-Metal Hydride
- Supercapacitor
Results remaining:
7016
Hide Filters
10 items in total
- 1
Welcome back, may I help you?