This website requires JavaScript.

JLCPCB SMT Parts Library & Component Sourcing

Coupons
Help
Ship to
Feedback
  • Battery Management

    (2)
Show More Results
Stacked Scrolling
  • Manufacturer
    • ABLIC
    • Advanced Analog Technology
    • AIC(Analog Integrations)
    • ALLPOWER(ShenZhen Quan Li Semiconductor)
    • Allwinner Tech
    • AmagicTech
    • AME
    • AMS
    • Analog Devices
    • Analog Devices Inc./Maxim Integrated
  • PackageType
    • 10TDFN-EP
    • 8-TDFN
    • 8-XFBGA
    • BGA-120(6x6)
    • BGA-169(12x12)
    • BGA-186
    • BGA-186(12x12)
    • BGA-30
    • BGA-49(3.5x3.5)
    • BGA-56(3.7x4.2)
  • 0V Battery Charge
    • Not Supported
    • Support
  • Balance Current
    • 10mA
    • 50mA
    • 58mA
    • 150mA
    • 200mA
    • 240mA
    • 300mA
    • 360mA
  • Battery Temperature Detection
    • Not Supported
    • Support
  • Charge Current - Max
    • 4.5uA
    • 6uA
    • 40uA
    • 150uA
    • 200uA
    • 1mA
    • 4mA
    • 5mA
    • 6mA
    • 7.5mA
  • Charging Saturation Voltage
    • 1.2V
    • 1.205V
    • 1.425V
    • 1.46V
    • 1.4991V
    • 1.5075V
    • 1.536V
    • 1.9V
    • 2V
    • 2.1V
  • ChipType
    • Battery Monitor
    • Voltage Detector
    • Voltage Monitor
  • Control Input Logic
    • Active High
    • Active Low
  • End-Off Voltage
    • 0.73V
    • 0.8V
    • 0.9V
    • 900mV
    • 0.95V
    • 950mV
    • 1V
    • 1.2V
    • 1.339V
    • 1.4V
  • Frequency - Switching
    • 198kHz~242kHz
    • 1MHz
  • Function
    • Boost
    • Buck
  • Manual Reset
    • No
  • Maximum Continuous Current
    • 700mA
  • Number of Cells
    • 11~14
    • 11~15
    • 12~15
    • 1~10
    • 1~12
    • 1~14
    • 1~15
    • 1~16
    • 1~18
    • 1~2
  • Number of Channels
    • 1
    • 2
    • 3
    • 4
  • Number of Outputs
    • 1
    • 2
    • 4
  • Number of Voltages Monitored
    • 1
    • 6
  • Operating Temperature
    • -10℃~+100℃
    • -10℃~+125℃
    • -10℃~+85℃
    • -15℃~+125℃
    • -20℃~+125℃
    • -20℃~+140℃
    • -20℃~+70℃
    • -20℃~+80℃
    • -20℃~+85℃
    • -20℃~+85℃@(Ta)
  • Operating Temperature -
    • -10℃~+105℃
    • -10℃~+125℃
    • -30℃~+105℃
    • -40℃~+105℃
    • -40℃~+125℃
    • -40℃~+85℃
    • 0℃~+70℃
  • Output Current
    • 350mA
    • 500mA
    • 900mA
    • 1.2A
    • 1.25A
    • 1.5A
    • 2.2A
    • 3A
  • Output Type
    • Open Drain
  • Output Voltage
    • 3.94V~4.18V
  • Quiescent Current
    • 10uA
  • RDS(on)
    • 28mΩ
    • 34mΩ
    • 55mΩ
    • 60mΩ
    • 62mΩ
    • 65mΩ
    • 70mΩ
    • 80mΩ
    • 85mΩ
    • 90mΩ
  • Reset Timeout
    • 1s
    • 32s
  • Supply Current (Iq)
    • 0uA
    • 0.1uA
    • 0.8uA
    • 0.95uA
    • 1uA
    • 1.2uA
    • 1.4uA
    • 1.5uA
    • 1.8uA
    • 2uA
  • Switch tube (built-in/external)
    • Built-in
  • Synchronous Rectifier
    • Yes
  • The Chip Type
    • Balancing IC
    • Battery Balancing IC
    • Battery Monitoring IC
    • Battery Protection IC
    • Charging IC
    • Linear Charging IC
    • Lithium Battery Charging IC
    • Monitoring IC
    • Protection IC
    • Step-down charging chip
  • Threshold Voltage
    • 5V
  • Topology
    • Buck
  • Type
    • High Side Switch
    • Load Switch
  • Type of Battery
    • Lead-Acid Battery
    • LiFePO4 Battery
    • Lithium Battery
    • Lithium-ion
    • Lithium-ion/Polymer
    • Multi-Chemistry
    • Nickel Metal Hydride
    • Nickel-Metal Hydride Battery
    • Supercapacitor
  • Voltage - Supply
    • -2.5V~5.5V
    • -300mV~10V
    • -300mV~26V
    • -300mV~35V
    • -300mV~6.5V
    • -300mV~6V
    • -300mV~8V
    • -300mV~9V
    • -5V~600V
    • 0V~100V
  • Watchdog
    • No
    • Yes
Results remaining: 2
2 items in total
  • 1