JLCPCB SMT Parts Library & Component Sourcing
Switch to Old Page
Others
(2)
- Manufacturer
- --
- 0.5A-NPBX(30)
- 013.14.145
- 040-3 HD CONN 125P CAP ASSY
- 1508-0-57-15-00-00-03-0
- 1GLOBAL
- 1nce
- 2.5
- 2.54MM 2*20P
- 20533-050E
- 2311766-1
- 2408-IC51-2084-1052-55-ND
- 2J
- 2Pai Semi
- 3-794619-4
- 30AWG
- 470K
- 4UCON
- 4Ucon
- 4UCONN
- PackageType
- -FL
- 0.32 OLED 14p
- 0.5 OLED 14p
- 0.6mm-hole
- 0154063DRL
- 0201 (0603 Metric)
- 1.5-OLED
- 1.54-TFT
- 1008 (2520 Metric)
- 1010SMD
- 10mm M3
- 10x10x3,3mm
- 12-pin 9mm LED
- 12-pin-FPC
- 12.2mm × 16.0mm × 2.3mm
- 1206 reverse mount
- 1206_R
- 12p FPC, 0.5mm
- 14-VFQFN
- 15mm
- Allowable Voltage (AC)
- 300V
- Allowable Voltage (DC)
- 385V
- Capacitance
- 6.8nF
- 10uF
- Clamping Voltage
- 775V
- Color
- Black
- Green
- Contact Material
- Copper Alloy
- Phosphor bronze
- Contact Plating
- Gold
- Tin
- Contact Type
- Bottom Contact
- Current Rating
- 1A
- Current Rating (Max)
- 2A
- 3A
- DC Resistance (DCR)
- 36mΩ
- 60mΩ
- 76mΩ
- 80mΩ
- 99mΩ
- 160mΩ
- 235mΩ
- 300mΩ
- 388mΩ
- FFC, FCB Thickness
- 0.3mm
- Frequency - Self Resonant
- 53MHz
- Height Above Board
- 1.2mm
- Inductance
- 1.5uH
- 3.3uH
- 3.9uH
- 4.7uH
- 22uH
- Insulation Height
- 4.6mm
- L
- 5.5mm
- LED
- Without LED
- Lifetime @ Temp
- 2000hrs@85℃
- Locking Feature
- Clamshell
- Maximum Energy
- 140J
- Mounting Style
- Straight pin
- Mounting Type
- Brick nogging
- Straight
- Surface Mount,Right Angle
- Number of Contacts
- 10P
- Number of Holes
- 16P
- Number of Leg
- 6
- Number of Lines
- 2
- Number of PINs Per Row
- 9
- Number of Pins
- 18P
- Number of Ports
- 1
- Number of Rows
- 双排
- 1
- Operating Temperature
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+85℃
- Operating Temperature Range
- -25℃~+85℃
- -40℃~+105℃
- -40℃~+85℃
- Peak Current
- 4.5kA
- Pitch
- 0.5mm
- 2.54mm
- 2mm
- 5.08mm
- Q @ Freq
- 30@1.25MHz
- Rated Current
- 940mA
- 1.2A
- 2.2A
- 2.5A
- 2.6A
- 100A
- Rated Voltage
- 16V
- Rated Wattage
- 600mW
- Ratings
- AEC-Q200
- Ripple Current
- 23mA@120Hz
- Row Spacing
- 2.54mm
- 2mm
- Saturation Current (Isat)
- 600mA
- 1.65A
- 1.75A
- 1.9A
- 3.6A
- 3.7A
- 4.2A
- Shielding
- Unshielded
- Subclass
- X2
- Tolerance
- ±10%
- ±20%
- ±30%
- Typical Capatitance
- 420pF@1kHz
- Varistor Voltage
- 470V
- Voltage Rating (Max)
- 200V
- 250V
- Voltage(AC)
- 310V
- φD
- 4mm
Quantity
-
New look survey
2 items in total
- 1