JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- 3PEAK
- AMAZING
- AMD(Advanced Micro Devices)
- Analog Devices
- Analog Devices Inc./Maxim Integrated
- ASDsemi
- ASIX Elec
- BL(Shanghai Belling)
- BORN
- Broadcom Limited
- PackageType
- 8-SOIC
- BSSOP-48-300mil
- BSSOP-56-300mil
- CDIP-16
- CDIP-8
- CERDIP-8
- CFP-16
- DFN-10(3x3)
- DFN-10-EP(3x3)
- DFN-12-EP(3x4)
- Communication Mode
- Full-Duplex
- Full-Duplex、Half-Duplex
- Half-Duplex
- Current - Output High(IOH)
- 350mA
- Current - Output Low(IOL)
- 350mA
- Data Rate
- 100Mbps
- 10Mbps
- 10Mbps、115Kbps、500Kbps
- 115Kbps
- 120Kbps
- 128Kbps
- 12Kbps
- 12Mbps
- 140Mbps
- 14Mbps
- ESD Protect
- ±1.5kV
- ±10kV
- ±12kV
- ±14kV
- ±15kV
- ±16.5kV
- ±16kV
- ±18kV
- ±1kV
- ±2.5kV
- Features
- Automatic fault recovery
- Bus status indication output
- Enable shutdown
- Enable shutdown、Automatic direction control
- Enable shutdown、Fail-safe
- Enable shutdown、Hot-swap protection
- Enable shutdown、Hot-swap protection、Automatic direction control
- Enable shutdown、Hot-swap protection、Fail-safe
- Enable shutdown、Low-power mode
- Enable shutdown、Low-power mode、Automatic fault recovery
- Interface
- RS-485、RS-422
- Logic Family
- MAX3441E
- Number of Drivers
- 0
- 1
- 2
- 3
- 4
- 9
- 16
- Number of Nodes
- 8
- 10
- 12
- 32
- 50
- 64
- 71
- 80
- 96
- 100
- Number of Outputs
- 1
- Number of Receivers
- 0
- 1
- 2
- 3
- 4
- 5
- 6
- 9
- Operating Temperature
- -20℃~+85℃
- -25℃~+85℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+120℃
- -40℃~+125℃
- -40℃~+70℃
- -40℃~+85℃
- -40℃~+85℃、0℃~+70℃
- -40℃~+95℃
- Output Configuration
- Positive
- Output Current
- 60mA
- Output Voltage
- 2.4V
- Propagation Delay
- 60ns@5V,50pF
- Quiescent Current
- 10mA
- Quiescent Supply Current
- 22nA
- 50nA
- 100nA
- 120nA
- 500nA
- 1uA
- 1.3uA
- 1.5uA
- 1.6uA
- 2uA
- Supply Current
- 6mA
- Type
- Driver
- PHY Transceiver
- Receiver
- Transceiver
- Voltage - Supply
- 1.65V~3.6V
- 1.7V~5.5V、3V~5.5V
- 1.8V~3.3V
- 1.8V~3.6V
- 2.5V~5.5V
- 2.5V~6V
- 2.5V~3.6V
- 2.5V、3.3V
- 2.7V~3.6V
- 2.7V~5.5V
- output type
- Tri-State
- standby current
- 1uA
Results remaining:
4703
Hide Filters
6 items in total
- 1
Welcome back, may I help you?