JLCPCB SMT Parts Library & Component Sourcing
Stacked
Scrolling
- Manufacturer
- 4D Systems
- ABOV Semicon
- Adafruit Industries
- AGM Microelectronics
- AIHuwen
- Allwinner Tech
- Althico
- Ambiq Micro, Inc.
- AMD(Advanced Micro Devices)
- AMD/XILINX
- PackageType
- 113-BGA Microstar Junior (7x7)
- 131-BGA (4.7x4.7)
- 5.0 mm x 3.2 mm CDFN
- 52-UFBGA
- 68-QFN (8x8)
- BFQFP-100
- BFQFP-240
- BGA
- BGA-100
- BGA-100(6x6)
- ADC (Bit)
- 10bit
- 11bit
- 12bit
- 13bit
- 14bit
- 16bit
- 20bit
- 24bit
- 6bit
- 8bit
- CPU Bit Width
- 16bit
- 32bit
- 8bit
- CPU Core
- 51 Series
- ARM Cortex-A Series
- ARM Cortex-M Series
- ARM Cortex-M0
- ARM Cortex-M3
- ARM Cortex-M4
- ARM Cortex-M4/M0
- ARM Cortex-R Series
- ARM Cortex-R4
- ARM Cortex-R5
- CPU Maximum Speed
- 625kHz
- 1MHz
- 1.2MHz
- 1.6MHz
- 2MHz
- 2.1MHz
- 2.5MHz
- 3MHz
- 3.3MHz
- 4MHz
- Control Interface
- I2C
- SPI
- UART
- Current - Supply
- 120mA
- DAC (Bit)
- 10bit
- 12bit
- 13bit
- 14bit
- 16bit
- 18bit
- 1bit
- 24bit
- 5bit
- 6bit
- EEPROM
- 128Byte
- 128KB
- 16Byte
- 16KB
- 1KB
- 1MB
- 224Byte
- 24KB
- 256Byte
- 288KB
- Number of I/O
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- 11
- Operating Temperature
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+105℃@(Ta)
- -40℃~+125℃
- -40℃~+85℃
- 0℃~+95℃
- PWM (Bit)
- 10bit
- 11bit
- 12bit
- 15bit
- 16bit
- 26bit
- 32bit
- 8bit
- Program Memory Type
- EEPROM
- FLASH
- FRAM
- MTP
- OTP
- ROM
- SRAM
- Program Storage Size
- 1.03125MB
- 1.0625MB
- 1.06MB
- 1.088MB
- 1.25KB
- 1.25MB
- 1.2KB
- 1.375KB
- 1.3MB
- 1.5625MB
- Quiescent Current
- 10uA
- System RAM
- 12KB
- 256KB
- 4KB
- 8KB
- Timers
- 2
- 3
- Voltage - Supply
- 855mV~945mV
- 900mV~1.65V
- 900mV~3.6V
- 900mV~5.5V
- 950mV~1.05V
- 950mV~1.8V
- 950mV~3.6V
- 990mV~3.6V
- 1.08V~1.32V
- 1.08V~1.47V
- Wired Communication
- CAN
- DALI
- Ethernet
- I2C
- SPI
- UART
- USB
4 items in total
- 1