JLCPCB SMT Parts Library & Component Sourcing
Stacked
Scrolling
- Manufacturer
- Adafruit Industries
- ADAM TECH
- Adels-Contact
- Altech
- American Electrical Inc.
- Amphenol ICC
- Assmann WSW Components
- BOOMELE(Boom Precision Elec)
- Bossie
- Bud Industries
- PackageType
- CONN-TH_2P-P10.00_DB126V-5.0-3P-GN-P
- DIP
- Housing
- P=10.16mm
- P=10mm
- P=15mm
- P=17.5
- P=2.54mm
- P=20mm
- P=3.5mm
- Color
- Beige
- Black
- Blue
- Gray
- Green
- Orange
- Red
- White
- Yellow
- Current Rating
- 2A
- 5A
- 6A
- 7A
- 8A
- 10A
- 12A
- 12.5A
- 13A
- 13.5A
- Mounting Type
- Leadless
- Right Angle
- Surface Mount
- Surface Mount,Vertical
- Through Hole
- Number of PINs Per Row
- 1
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- Number of Pins
- 10P
- 11P
- 12P
- 13P
- 14P
- 15P
- 16P
- 17P
- 18P
- 19P
- Number of Positions or Pins
- 1x10P
- 1x11P
- 1x12P
- 1x13P
- 1x14P
- 1x15P
- 1x16P
- 1x17P
- 1x18P
- 1x19P
- Number of Rows
- 1
- 2
- 3
- 4
- Operating Temperature
- -30℃~+105℃
- -30℃~+120℃
- -33℃~+105℃
- -33℃~+120℃
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+110℃
- -40℃~+115℃
- -40℃~+120℃
- -40℃~+130℃
- Pitch
- 10.16mm
- 10mm
- 12.7mm
- 15mm
- 17.48mm
- 19mm
- 2.54mm
- 2.5mm
- 20mm
- 3.5mm
- Screw Specification
- M1.6
- M2
- M2.5
- M2.6
- M3
- M4
- M5
- Voltage Rating (Max)
- 50V
- 125V
- 130V
- 150V
- 160V
- 200V
- 250V
- 300V
- 400V
- 450V
- Wire Gauge - AWG
- 10~18
- 10~20
- 10~22
- 10~24
- 10~26
- 10~28
- 10~30
- 11~30
- 12~16
- 12~18
- Wire Gauge - mm2
- 0.14~1.5
- 0.14~2.5
- 0.14~4
- 0.25~1
- 0.2~1.5
- 0.2~2
- 0.2~2.5
- 0.2~4
- 0.34~1.5
- 0.34~2.5
16 items in total
- 1