JLCPCB SMT Parts Library & Component Sourcing
- Manufacturer
- (DIOTEC)
- ALJ
- Bencent
- BORN
- BOURNS
- Brightking
- DC(DongChen)
- Diodes Incorporated
- DIYI Elec Tech
- DOWO
- PackageType
- DFN3333-2L
- DO-15
- DO-15(DO-204AC)
- DO-201AD
- DO-201AE
- DO-204AC
- DO-204AC(DO-15)
- DO-213AA
- DO-214
- DO-214AA
- Clamping Voltage
- 4V
- 38.9V
- Current - Leakage
- 300pA
- 1uA
- 2uA
- 3uA
- 4uA
- 5uA
- 10uA
- 15uA
- 50uA
- 81uA
- Features
- Overvoltage clamping protection
- Hold Current(Ih)
- 10mA
- 15mA
- 20mA
- 25mA
- 30mA
- 40mA
- 50mA
- 60mA
- 80mA
- 90mA
- Junction Capacitance
- 60pF
- Off-state Capacitance (Co)
- 3pF
- 3.5pF
- 5pF
- 5.5pF
- 6pF
- 6.5pF
- 7.8pF
- 8pF
- 10pF
- 10pF、20pF
- On - State Current(It)
- 200uA
- 1A
- 2A
- 2.2A
- 5A
- 25A
- On - State Voltage(VT)
- 1.2V
- 1.3V
- 1.5V
- 1.8V
- 2V
- 3V
- 3.5V
- 4V
- 5V
- 6V
- Operating Temperature
- -55℃~+150℃
- Operating Temperature Range
- -40℃~+125℃
- -40℃~+150℃
- -40℃~+85℃
- -55℃~+125℃
- -55℃~+150℃
- Peak Pulse Current (Ipp)
- 5.14A
- 5.14A@10/1000us
- 400A@8/20us
- Peak Pulse Current-Ipp (10/1000us)
- 18A
- 25A
- 30A
- 35A
- 40A
- 45A
- 50A
- 55A
- 75A
- 80A
- Peak Pulse Power Dissipation (Ppp)
- 200W@10/1000us
- Peak off - state voltage(Vdrm)
- 5V
- 5.25V
- 6V
- 6V、12V
- 6.5V
- 8V
- 11V
- 12V
- 13V
- 15V
- Polarity
- Bidirectional
- Reverse Leakage Current (Ir)
- 1uA
- 5uA
- Reverse Stand-Off Voltage (Vrwm)
- 6V
- 24V
- Switching Voltage(Vs)
- 10.5V
- 12.5V
- 15V
- 20V
- 25V
- 25V、50V
- 29V
- 30V
- 32V
- 35V
- Voltage - Breakdown
- 29.5V
- level of protection
- IEC 61000-4-2
Results remaining:
1710
Hide Filters
9 items in total
- 1
Welcome back, may I help you?