JLCPCB SMT Parts Library & Component Sourcing
Stacked
Scrolling
- Manufacturer
- (DIOTEC)
- --
- 3PEAK
- AEM
- Agertech
- ALJ
- ALLPOWER(ShenZhen Quan Li Semiconductor)
- Alpha & Omega Semicon
- AMAZING
- AMOTECH
- PackageType
- 0201-A
- 0402(SOD-923F)
- 0603(SOD-523F)
- 1.5KE
- 1005(SOD-323F)
- 3-SOT-23-DBZ
- BGA-4(1x1)
- BGA-425-EP(19x19)
- BGA-6(1x1.6)
- CASE-1
- Clamping Voltage
- -1.4V
- -1.6V
- -1.7V
- -1.8V
- -2.6V
- -3V
- -8.5V
- 600mV
- 1.4V
- 1.7V
- Diode Configuration
- 2 Pair Common Anode
- Junction Capacitance
- 0.02pF
- 0.04pF
- 0.05pF
- 0.06pF
- 0.07pF
- 0.08pF
- 0.09pF
- 0.1pF
- 0.102pF
- 0.12pF
- Number of Channels
- 1
- 2
- 3
- 4
- 5
- 6
- 8
- Operating Temperature
- -30℃~+85℃
- -30℃~+85℃@(Ta)
- -35℃~+85℃@(Ta)
- -40℃~+100℃
- -40℃~+105℃
- -40℃~+105℃@(Tj)
- -40℃~+125℃
- -40℃~+125℃@(Ta)
- -40℃~+125℃@(Tj)
- -40℃~+150℃
- Pd - Power Dissipation
- 150mW
- Peak Pulse Current (Ipp)
- 100mA
- 153mA@8/20us
- 1A
- 1A@10/1000us
- 1A@8/20us
- 1.04A
- 1.05A
- 1.06A
- 1.09A
- 1.09A@10/1000us
- Peak Pulse Power Dissipation (Ppp)
- 150mW
- 200mW
- 300mW
- 312mW
- 800mW
- 4W
- 5W
- 6W
- 6W@8/20us
- 8W
- Polarity
- Bidirectional
- Unidirectional
- Reverse Leakage Current (Ir)
- 1pA
- 30pA
- 100pA
- 500pA
- 1nA
- 2nA
- 2.2nA
- 3nA
- 5nA
- 8nA
- Reverse Stand-Off Voltage (Vrwm)
- 300mV
- 500mV
- 1V
- 1.2V
- 1.5V
- 1.8V
- 2V
- 2.1V
- 2.2V
- 2.5V
- Type
- ESD
- TVS
- Voltage - Breakdown
- 600mV
- 1.4V
- 1.5V
- 1.6V
- 2.2V
- 2.3V
- 2.5V
- 2.55V
- 2.6V
- 2.7V
- Zener Voltage(Nom)
- 6.8V
- level of protection
- IEC 61000-4-2
- IEC 61000-4-4
- IEC 61000-4-5
76 items in total
- 1
- 2
- 3
- 4