JLCPCB SMT Parts Library & Component Sourcing
Stacked
Scrolling
- Manufacturer
- --
- ACMECON
- AISHI(Aihua Group)
- APAQ Tech
- Capxon International Elec
- Changzhou Huawei Elec
- ChengTao
- Chinsan
- ChuangHui Electronics
- Cornell Dubilier Electronics
- PackageType
- 5x5.4
- 6.3x5.4
- CAP-SMD
- SMD
- SMD,10x10.2
- SMD,10x10.5mm
- SMD,10x13.5
- SMD,12.5x13.5mm
- SMD,12.5x14mm
- SMD,12.5x16mm
- Capacitance
- 100nF
- 150nF
- 0.22uF
- 0.33uF
- 0.47uF
- 680nF
- 1uF
- 1.2uF
- 1.5uF
- 1.8uF
- Diameter
- 0.2mm
- 10.2mm
- 10.5mm
- 10mm
- 12.3mm
- 12.5mm
- 16mm
- 18mm
- 20mm
- 3mm
- Equivalent Series Resistance(ESR)
- 5mΩ@100kHz
- 8.5mΩ@120Hz
- 27mΩ@100Hz
- 29mΩ
- 32mΩ
- 32mΩ@100kHz
- 33mΩ
- 33mΩ@100kHz
- 34mΩ@100kHz
- 35mΩ
- Height - Seated (Max)
- 1.9mm
- 10.2mm
- 10.3mm
- 10.5mm
- 10.6mm
- 10.8mm
- 10mm
- 11.5mm
- 11mm
- 12.5mm
- Lifetime
- 10000hrs@105℃
- 1000hrs@105℃
- 1000hrs@10℃
- 1000hrs@125℃
- 1000hrs@12℃
- 1000hrs@150℃
- 1000hrs@85℃
- 1250hrs@150℃
- 1500hrs@105℃
- 1500hrs@125℃
- Operating Temperature
- -25℃~+105℃
- -40℃~+105℃
- -40℃~+125℃
- -40℃~+130℃
- -40℃~+135℃
- -40℃~+150℃
- -40℃~+85℃
- -45℃~+105℃
- -55℃~+105℃
- -55℃~+125℃
- Ripple Current
- 1mA@120Hz
- 1.5mA@10kHz
- 1.7mA@10kHz
- 2mA@120Hz
- 2.2mA@120Hz
- 2.5mA@10kHz
- 2.6mA@120Hz
- 2.8mA@10kHz
- 2.8mA@120Hz
- 3mA@10kHz
- Tolerance
- -10%~+20%
- -10%~+30%
- ±10%
- ±20%
- Voltage Rating
- 2.5V
- 4V
- 5V
- 6V
- 6.3V
- 10V
- 16V
- 20V
- 25V
- 35V
3 items in total
- 1