JLCPCB SMT Parts Library & Component Sourcing
Stacked
Scrolling
- Manufacturer
- --
- AIC tech
- AISHI(Aihua Group)
- Capxon International Elec
- Cornell Dubilier Electronics
- DMEGC
- KEMET
- KNSCHA
- Lelon
- Liron
- PackageType
- Bolt
- Bolt,35x120mm
- Bolt,63.5x100mm
- Bolt,63.5x120mm
- Bolt,63.5x170mm
- Bolt,63.5x85mm
- Bolt,76.2x110mm
- Bolt,76.2x120mm
- Bolt,90x165mm
- Bolt,90x220mm
- Capacitance
- 3uF
- 4uF
- 5uF
- 7.5uF
- 10uF
- 12uF
- 12.5uF
- 15uF
- 17.5uF
- 20uF
- Diameter
- 30mm
- 34.8mm
- 34.93mm
- 35.3mm
- 35.53mm
- 35.7mm
- 35mm
- 36.53mm
- 36.6mm
- 36.9mm
- Equivalent Series Resistance(ESR)
- 3mΩ@120Hz
- 3.3mΩ@120Hz
- 3.5mΩ@120Hz
- 3.9mΩ@120Hz
- 4mΩ@100Hz
- 4mΩ@120Hz
- 4.2mΩ@120Hz
- 4.3mΩ@120Hz
- 4.5mΩ@100Hz
- 4.5mΩ@120Hz
- Height - Seated (Max)
- 100mm
- 101mm
- 103.5mm
- 103mm
- 104.78mm
- 104mm
- 105.7mm
- 105.8mm
- 105mm
- 106.35mm
- Lifetime
- 10000hrs@105℃
- 10000hrs@85℃
- 1000hrs@105℃
- 1000hrs@85℃
- 11000hrs@85℃
- 12000hrs@85℃
- 13000hrs@105℃
- 14000hrs@85℃
- 14500hrs@85℃
- 15000hrs@85℃
- Nominal of Bolt
- M5
- Operating Temperature
- -20℃~+70℃
- -25℃~+105℃
- -25℃~+70℃
- -25℃~+85℃
- -40℃~+105℃
- -40℃~+65℃
- -40℃~+70℃
- -40℃~+85℃
- -40℃~+95℃
- -45℃~+105℃
- Pin Spacing
- 10mm
- 12.7mm
- 12.8mm
- 13mm
- 16mm
- 19.05mm
- 19.1mm
- 21.8mm
- 22.22mm
- 22.23mm
- Ripple Current
- 283mA@100kHz
- 1A@120Hz
- 1.08A@120Hz
- 1.1A@120Hz
- 1.17A@120Hz
- 1.2A@120Hz
- 1.202A@100kHz
- 1.3A@100kHz
- 1.3A@120Hz
- 1.39A@120Hz
- Tolerance
- -10%~+100%
- -10%~+20%
- -10%~+30%
- -10%~+40%
- -10%~+50%
- -10%~+75%
- -15%~+20%
- 0%~+20%
- 0%~+30%
- 0%~+50%
- Voltage Rating
- 5V
- 6V
- 6.3V
- 7.5V
- 10V
- 12V
- 15V
- 16V
- 20V
- 25V
4 items in total
- 1